Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOSHOK
Manufacturer Part No40-100-10000-PSI/KPA
Newark Part No.07W3467
Product Range100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $155.060 |
Price for:Each
Minimum: 1
Multiple: 1
$155.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No40-100-10000-PSI/KPA
Newark Part No.07W3467
Product Range100 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max10000psi
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range100 Series
SVHCTo Be Advised
Product Overview
40-100-10000-PSI/KPA is a 100 series general purpose non-fillable dry gauge. Ideal for applications including hydraulics, pneumatics, medical, pumps, compressors, refrigeration controls and more.
- General purpose non-fillable dry gauge
- 4″ gauge size
- ABS case with bottom connection
- Pressure ranges from 0psi to 10000psi
- ±1.6% full scale accuracy
- Dual scale psi/kpa option
- White background with black primary scale & red secondary scale, UV resistant
- Arcylic lens and molded plastic pointer
- Temperature media -4°F to 140°F (-20°C to 60°C), ambient -40°F to 140°F (-40°C to 60°C)
- Copper alloy Bourdon tube measuring element
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-40°C
Product Range
100 Series
Operating Pressure Max
10000psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate