1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Pressure Transmitters
                                                                                                    Print Page

                                                                                                    PX605-500GI

                                                                                                    Pressure Transmitter, Gauge, NPT Male, 0 psi, 500 psi, 1/4", Cable

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA PX605-500GI
                                                                                                    OMEGA PX605-500GI
                                                                                                    OMEGA PX605-500GI
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoPX605-500GI
                                                                                                    Newark Part No.07R8202
                                                                                                    Product RangePX605 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$754.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $754.26
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoPX605-500GI
                                                                                                    Newark Part No.07R8202
                                                                                                    Product RangePX605 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeGauge
                                                                                                    Pressure Port TypeNPT Male
                                                                                                    Sensor Output TypeCurrent
                                                                                                    Operating Pressure Min0psi
                                                                                                    Pressure Measurement TypeGauge
                                                                                                    Operating Pressure Max500psi
                                                                                                    Voltage Rating30VDC
                                                                                                    Port Style1/4" NPT
                                                                                                    Pressure Port Size1/4"
                                                                                                    Supply Current20mA
                                                                                                    Transducer Connection / TerminationCable
                                                                                                    Supply Voltage Min12VDC
                                                                                                    Supply Voltage Max36VDC
                                                                                                    Media Type-
                                                                                                    Output Interface-
                                                                                                    Sensor Output TypeAnalog
                                                                                                    Housing MaterialStainless Steel
                                                                                                    Operating Temperature Min-48°C
                                                                                                    Operating Temperature Max90°C
                                                                                                    Product RangePX605 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    PX605-500GI is a 0-500psi gauge pressure transducer with 4-20mA output and 3 foot cable.

                                                                                                    • Stainless steel construction, thin film pressure transmitter
                                                                                                    • Excellent long term stability, 0.4% accuracy
                                                                                                    • Thin film design for high reliability, ideal for liquid and gas applications
                                                                                                    • Excitation range from 10 to 30VDC unregulated, 4 to 20mA (2-wire) output range
                                                                                                    • 20mA supply current, 100 M½ at 50V insulation resistance
                                                                                                    • Hysteresis is ±0.2%, repeatability is ±0.05%, stability is ±1.0%/year, 100 million cycles durability
                                                                                                    • Thin film polysilicon gages, 17 to 4PH stainless steel diaphragm, 5ms response time
                                                                                                    • 300 series stainless steel case, 36" braided shield PVC cable or connector electric connection
                                                                                                    • Operating temperature range from -48 to 90°C

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Gauge

                                                                                                    Sensor Output Type

                                                                                                    Current

                                                                                                    Pressure Measurement Type

                                                                                                    Gauge

                                                                                                    Voltage Rating

                                                                                                    30VDC

                                                                                                    Pressure Port Size

                                                                                                    1/4"

                                                                                                    Transducer Connection / Termination

                                                                                                    Cable

                                                                                                    Supply Voltage Max

                                                                                                    36VDC

                                                                                                    Output Interface

                                                                                                    -

                                                                                                    Housing Material

                                                                                                    Stainless Steel

                                                                                                    Operating Temperature Max

                                                                                                    90°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Pressure Port Type

                                                                                                    NPT Male

                                                                                                    Operating Pressure Min

                                                                                                    0psi

                                                                                                    Operating Pressure Max

                                                                                                    500psi

                                                                                                    Port Style

                                                                                                    1/4" NPT

                                                                                                    Supply Current

                                                                                                    20mA

                                                                                                    Supply Voltage Min

                                                                                                    12VDC

                                                                                                    Media Type

                                                                                                    -

                                                                                                    Sensor Output Type

                                                                                                    Analog

                                                                                                    Operating Temperature Min

                                                                                                    -48°C

                                                                                                    Product Range

                                                                                                    PX605 Series

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (17-Jan-2022)