1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 8-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    PIC18F86J90-I/PT

                                                                                                    8 Bit MCU, Flash, PIC18 Family PIC18FJ9x Series Microcontrollers, PIC18, 48 MHz, 64 KB, 80 Pins

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP PIC18F86J90-I/PT
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoPIC18F86J90-I/PT
                                                                                                    Newark Part No.07P9685
                                                                                                    Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 238
                                                                                                    Multiple: 119
                                                                                                    $1,082.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoPIC18F86J90-I/PT
                                                                                                    Newark Part No.07P9685
                                                                                                    Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Base NumberPIC18FxxJxx
                                                                                                    Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
                                                                                                    CPU Speed48MHz
                                                                                                    Device CorePIC18
                                                                                                    Operating Frequency Max48MHz
                                                                                                    Program Memory Size64KB
                                                                                                    No. of Pins80Pins
                                                                                                    MCU Case StyleQFP
                                                                                                    IC Case / PackageQFP
                                                                                                    No. of I/O's67I/O's
                                                                                                    Embedded Interface TypeAUSART, EUSART, I2C, SPI
                                                                                                    InterfacesAUSART, EUSART, I2C, SPI
                                                                                                    RAM Memory Size3.8KB
                                                                                                    ADC Channels12Channels
                                                                                                    MCU FamilyPIC18
                                                                                                    ADC Resolution10Bit
                                                                                                    Supply Voltage Min2V
                                                                                                    MCU SeriesPIC18F J9x
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingSurface Mount
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Base Number

                                                                                                    PIC18FxxJxx

                                                                                                    CPU Speed

                                                                                                    48MHz

                                                                                                    Operating Frequency Max

                                                                                                    48MHz

                                                                                                    No. of Pins

                                                                                                    80Pins

                                                                                                    IC Case / Package

                                                                                                    QFP

                                                                                                    Embedded Interface Type

                                                                                                    AUSART, EUSART, I2C, SPI

                                                                                                    RAM Memory Size

                                                                                                    3.8KB

                                                                                                    MCU Family

                                                                                                    PIC18

                                                                                                    Supply Voltage Min

                                                                                                    2V

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Product Range

                                                                                                    PIC18 Family PIC18FJ9x Series Microcontrollers

                                                                                                    Device Core

                                                                                                    PIC18

                                                                                                    Program Memory Size

                                                                                                    64KB

                                                                                                    MCU Case Style

                                                                                                    QFP

                                                                                                    No. of I/O's

                                                                                                    67I/O's

                                                                                                    Interfaces

                                                                                                    AUSART, EUSART, I2C, SPI

                                                                                                    ADC Channels

                                                                                                    12Channels

                                                                                                    ADC Resolution

                                                                                                    10Bit

                                                                                                    MCU Series

                                                                                                    PIC18F J9x

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for PIC18F86J90-I/PT

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)