2. Connectors
                                                                                                    3. Circular Connectors & Components
                                                                                                    4. Circular Connector Clamps / Strain Reliefs
                                                                                                    Print Page

                                                                                                    M85049/47-10N

                                                                                                    Circular Connector Clamp, Right Angle, Non Self Locking, 10, 7.26 mm, Aluminum

                                                                                                    AMPHENOL PCD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL PCD M85049/47-10N
                                                                                                    ManufacturerAMPHENOL PCD
                                                                                                    Manufacturer Part NoM85049/47-10N
                                                                                                    Newark Part No.07P3698
                                                                                                    Product RangeMIL-DTL-38999 Series I & II
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)

                                                                                                    Product Information

                                                                                                    AMPHENOL PCD
                                                                                                    ManufacturerAMPHENOL PCD
                                                                                                    Manufacturer Part NoM85049/47-10N
                                                                                                    Newark Part No.07P3698
                                                                                                    Product RangeMIL-DTL-38999 Series I & II
                                                                                                    Connector Shell Size10
                                                                                                    Cable Diameter Max7.26mm
                                                                                                    Strain Relief MaterialAluminum
                                                                                                    Product RangeMIL-DTL-38999 Series I & II
                                                                                                    For Use WithCircular Connectors - Nickel
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Connector Shell Size

                                                                                                    10

                                                                                                    Strain Relief Material

                                                                                                    Aluminum

                                                                                                    For Use With

                                                                                                    Circular Connectors - Nickel

                                                                                                    Cable Diameter Max

                                                                                                    7.26mm

                                                                                                    Product Range

                                                                                                    MIL-DTL-38999 Series I & II

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised