Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoISC1812RQ5R6K
Newark Part No.45C5457
Product RangeISC-1812 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.47 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812RQ5R6K
Newark Part No.45C5457
Product RangeISC-1812 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)333mA
Saturation Current (Isat)-000A
Product RangeISC-1812 Series
DC Resistance Max0.69ohm
Inductance Tolerance± 10%
SVHCTo Be Advised
Technical Specifications
Inductance
5.6µH
Saturation Current (Isat)
-000A
DC Resistance Max
0.69ohm
SVHC
To Be Advised
RMS Current (Irms)
333mA
Product Range
ISC-1812 Series
Inductance Tolerance
± 10%
Technical Docs (1)
Alternatives for ISC1812RQ5R6K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate