2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Power Inductors
                                                                                                  5. SMD Power Inductors
                                                                                                  Print Page

                                                                                                  ISC1210SY820K

                                                                                                  Power Inductor (SMD), 82 µH, 85 mA, Shielded, ISC-1210 Series

                                                                                                  VISHAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY ISC1210SY820K
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoISC1210SY820K
                                                                                                  Newark Part No.01H0819
                                                                                                  Product RangeISC-1210 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoISC1210SY820K
                                                                                                  Newark Part No.01H0819
                                                                                                  Product RangeISC-1210 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeISC-1210 Series
                                                                                                  RMS Current (Irms)85mA
                                                                                                  Inductance82µH
                                                                                                  DC Resistance Max11ohm
                                                                                                  Saturation Current (Isat)-000A
                                                                                                  Inductance Tolerance± 10%
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  ISC-1210 Series

                                                                                                  Inductance

                                                                                                  82µH

                                                                                                  Saturation Current (Isat)

                                                                                                  -000A

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  RMS Current (Irms)

                                                                                                  85mA

                                                                                                  DC Resistance Max

                                                                                                  11ohm

                                                                                                  Inductance Tolerance

                                                                                                  ± 10%

                                                                                                  Alternatives for ISC1210SY820K

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (07-Nov-2024)