Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1210SY390K
Newark Part No.07J3747
Product RangeISC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.471 |
| 4000+ | $0.423 |
| 6000+ | $0.408 |
| 10000+ | $0.399 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$942.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210SY390K
Newark Part No.07J3747
Product RangeISC-1210 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)105mA
Inductor ConstructionShielded
Product RangeISC-1210 Series
Saturation Current (Isat)-
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max5.9ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.49mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
105mA
Product Range
ISC-1210 Series
Power Inductor Case
-
DC Resistance Max
5.9ohm
Product Length
3.2mm
Product Height
2.21mm
Technical Docs (2)
Alternatives for ISC1210SY390K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate