Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoISC1210SY100K
Newark Part No.45C5268
Product RangeISC-1210 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210SY100K
Newark Part No.45C5268
Product RangeISC-1210 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)185mA
Inductor ConstructionShielded
Saturation Current (Isat)-000A
Product RangeISC-1210 Series
DC Resistance Max2ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ISC-1210 Series
Inductance Tolerance
± 10%
RMS Current (Irms)
185mA
Saturation Current (Isat)
-000A
DC Resistance Max
2ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ISC1210SY100K
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate