Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoISC1210SY1R2K
Newark Part No.45C5262
Product RangeISC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210SY1R2K
Newark Part No.45C5262
Product RangeISC-1210 Series
Inductance1.2µH
RMS Current (Irms)390mA
Inductor ConstructionShielded
Saturation Current (Isat)-000A
Product RangeISC-1210 Series
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
ISC-1210 Series
Inductance Tolerance
± 10%
RMS Current (Irms)
390mA
Saturation Current (Isat)
-000A
DC Resistance Max
0.65ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ISC1210SY1R2K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate