Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79925-0002
Newark Part No.07J2509
Also Known AsGTIN UPC EAN: 822348090464
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No79925-0002
Newark Part No.07J2509
Also Known AsGTIN UPC EAN: 822348090464
Technical Datasheet
Connector Type ATDP PCI Express x1 18 Position Plug
Connector Type BTDP PCI Express x1 18 Position Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Shielded, dual-row cable-to-board, input/output system
- Split-beam receptacle contact provides 2 points of contact
- 1.5A continuous power per pin
- Vertical receptacle designed for through-hole soldering
Technical Specifications
Connector Type A
TDP PCI Express x1 18 Position Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
TDP PCI Express x1 18 Position Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate