Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN660-16-10Copy
Newark Part No.07J1078
Product RangeFN 660 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN660-16-10Copy
Newark Part No.07J1078
Product RangeFN 660 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating16A
Filter TypeStandard
No. of PhasesSingle Phase
Filter TerminalsStud
Inductance Min440µH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance0.15µF
Filter Input TerminalsStud
Leakage Current Max190µA
Filter Output TerminalsStud
Product RangeFN 660 Series
SVHCTo Be Advised
Product Overview
The FN660-16-10 is a 16A/250VAC two-phase RFI Filter with K2 housing, screw terminal. It features high differential and common mode attenuation. This filter is designed to provide an economic solution for many general-purpose filtering requirements.
Applications
Consumer Electronics
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
No. of Phases
Single Phase
Inductance Min
440µH
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
To Be Advised
Voltage Rating
250VAC
Filter Type
Standard
Filter Terminals
Stud
No. of Stages
2 Stage
Capacitance
0.15µF
Leakage Current Max
190µA
Product Range
FN 660 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate