Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoJWT75-525/ACopy
Manufacturer Standard Lead Time108 weeks
Newark Part No.07H9785
Product RangeJWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 108 week(s)
| Quantity | Price |
|---|---|
| 1+ | $251.640 |
| 10+ | $229.480 |
Price for:Each
Minimum: 1
Multiple: 1
$251.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoJWT75-525/ACopy
Manufacturer Standard Lead Time108 weeks
Newark Part No.07H9785
Product RangeJWT Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max75W
Output Voltage - Output 15V
Output Current - Output 18A
Output Voltage - Output 212V
Output Current - Output 24A
Output Voltage - Output 3-5V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeJWT Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
JWT75-525/A is a JWT series triple-output industrial power supply. It includes overcurrent, overvoltage protection. Application includes factory automation - process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots, test & measurement-burn-in & test, automated test, instrumentation, measurement and detection. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 85 to 265VAC (47 to 63Hz) or 120 to 330VDC
- Output voltage is +5V (V1), +12V (V2), -5V, minimum current is 0.8A, typical efficiency is 72%
- Maximum current is 8A (A1), 4A (A2), 0.5 (A3), Maximum output power is 75W
- Screw terminals, cover (standard US stock item)
- Approved to VDE01 60 machinery directive, power factor corrected, level B EMI
- No additional approvals needed
- Supports global use, assists systems compliance
- Lower cost of ownership
- 5 years warranty
- Size (W x H x D) is 1.88 x 3.62 x 7.40inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
75W
Output Current - Output 1
8A
Output Current - Output 2
4A
Output Current - Output 3
500mA
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-5V
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
JWT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate