Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLAC2
Newark Part No.07H4323
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.550 |
| 25+ | $92.250 |
| 50+ | $85.160 |
| 100+ | $74.510 |
| 250+ | $69.190 |
Price for:Each
Minimum: 1
Multiple: 1
$109.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLAC2
Newark Part No.07H4323
Technical Datasheet
For Use WithHubbell 30A, 60A and 100A AC Switches
No. of Positions2Positions
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The HBLAC2 is a switched enclosure NO/NC break before break Auxiliary Contact suitable for Hubbell 30A, 60A and 100A AC switches.
- Withstands 3000V minimum dielectric voltage
- 10000 Cycles mechanical operations
- UL94V-0 Receptacles and inlet flammability rating
- IP66 Protection rating
Applications
Industrial
Technical Specifications
For Use With
Hubbell 30A, 60A and 100A AC Switches
Product Range
-
No. of Positions
2Positions
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate