1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. LVDT
                                                                                                    Print Page

                                                                                                    MLT002N3000B5C

                                                                                                    Linear Potentiometric Sensor, 1kV, 0.5Gohm, 81.28mm, -40 °C to 80 °C

                                                                                                    HONEYWELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HONEYWELL MLT002N3000B5C
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoMLT002N3000B5C
                                                                                                    Newark Part No.07H4154
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoMLT002N3000B5C
                                                                                                    Newark Part No.07H4154
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer Function-
                                                                                                    Power Rating-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Output Impedance-
                                                                                                    LVDT Type-
                                                                                                    Transducer Output Type-
                                                                                                    Dielectric Withstand Voltage1kV
                                                                                                    Insulation Testing Voltage-
                                                                                                    Insulation Resistance0.5Gohm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The MLT002N3000B5C is a Linear Potentiometric Sensor that is rugged enough to withstand hostile factory environments. Using a proprietary dual wiper, internal ball joint and the MystR® conductive plastic film the MLT provides a usable output at high vibration levels over long periods of time. MLT transducers use precious metal wipers to further enhance reliability. Dual wiper design improves shock and vibration performance. Internal spring loaded ball joint, less error from shaft misalignment. Absolute continuous measurement, accurate position at power up.

                                                                                                    • Extruded wiper block guide
                                                                                                    • Stainless steel shaft
                                                                                                    • -40 to 80°C Operating temperature

                                                                                                    Applications

                                                                                                    Industrial, Medical, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Output Impedance

                                                                                                    -

                                                                                                    Transducer Output Type

                                                                                                    -

                                                                                                    Insulation Testing Voltage

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    LVDT Type

                                                                                                    -

                                                                                                    Dielectric Withstand Voltage

                                                                                                    1kV

                                                                                                    Insulation Resistance

                                                                                                    0.5Gohm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Jul-2017)