Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $106.120 |
| 25+ | $102.360 |
| 50+ | $100.860 |
| 100+ | $98.600 |
Price for:Each
Minimum: 12
Multiple: 12
$1,273.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST380CH06C0
Newark Part No.07B3431
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200mA
Average On State Current960A
Average Forward Current960A
On State RMS Current2.22kA
Peak Non Repetitive Surge Current12.5kA
Holding Current Max600mA
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage600V
Repetitive Peak Reverse Voltage600V
Thyristor Case StyleTO-200AB
Operating Temperature Max150°C
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
960A
Peak Non Repetitive Surge Current
12.5kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
600V
Operating Temperature Max
150°C
Thyristor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
600V
Average On State Current
960A
On State RMS Current
2.22kA
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
600V
Thyristor Case Style
TO-200AB
No. of Pins
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate