Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-ST333S04PFL0
Newark Part No.07B3426
Product RangeVS-ST333SP Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST333S04PFL0
Newark Part No.07B3426
Product RangeVS-ST333SP Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage400V
Average On State Current330A
Gate Trigger Current Max200mA
Average Forward Current330A
On State RMS Current518A
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Peak Non Repetitive Surge Current11kA
Holding Current Max600mA
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Thyristor Case StyleTO-209AE
No. of Pins-
Thyristor MountingStud Mount
Product RangeVS-ST333SP Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Average On State Current
330A
Average Forward Current
330A
Gate Trigger Voltage Max
3V
Peak Non Repetitive Surge Current
11kA
Repetitive Peak Reverse Voltage
400V
Thyristor Case Style
TO-209AE
Thyristor Mounting
Stud Mount
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
400V
Gate Trigger Current Max
200mA
On State RMS Current
518A
Operating Temperature Max
125°C
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
400V
No. of Pins
-
Product Range
VS-ST333SP Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate