Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-ST330C04L0
Newark Part No.07B3411
Product RangeVS-ST330CL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 5+ | $112.550 |
| 10+ | $101.080 |
| 25+ | $97.500 |
| 50+ | $96.060 |
| 100+ | $93.910 |
Price for:Each
Minimum: 6
Multiple: 3
$675.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST330C04L0
Newark Part No.07B3411
Product RangeVS-ST330CL Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage400V
Average On State Current650A
Gate Trigger Current Max200mA
Average Forward Current650A
On State RMS Current1.23kA
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current9kA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Holding Current Max600mA
Thyristor Case StyleTO-200AC
No. of Pins-
Thyristor MountingPanel
Product RangeVS-ST330CL Series
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Average On State Current
650A
Average Forward Current
650A
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
400V
Thyristor Case Style
TO-200AC
Thyristor Mounting
Panel
MSL
-
Peak Repetitive Off State Voltage
400V
Gate Trigger Current Max
200mA
On State RMS Current
1.23kA
Peak Non Repetitive Surge Current
9kA
Repetitive Peak Reverse Voltage
400V
Holding Current Max
600mA
No. of Pins
-
Product Range
VS-ST330CL Series
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate