Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Thyristors
                                                                                                    4. Thyristors - SCR Modules
                                                                                                    Print Page

                                                                                                    VS-ST300C20C0

                                                                                                    THYRISTOR DIODE MODULE, 2KV, 1.29KA

                                                                                                    VISHAY
                                                                                                    VISHAY VS-ST300C20C0
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoVS-ST300C20C0
                                                                                                    Newark Part No.07B3374
                                                                                                    Product RangeVS-ST300C Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 28 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$148.160
                                                                                                    25+$139.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 12
                                                                                                    Multiple: 12
                                                                                                    $1,777.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoVS-ST300C20C0
                                                                                                    Newark Part No.07B3374
                                                                                                    Product RangeVS-ST300C Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SCR Module TypeSingle SCR
                                                                                                    Peak Repetitive Off State Voltage2V
                                                                                                    Gate Trigger Current Max200mA
                                                                                                    Average On State Current650A
                                                                                                    Average Forward Current650A
                                                                                                    On State RMS Current1.29kA
                                                                                                    Gate Trigger Voltage Max3V
                                                                                                    Operating Temperature Max125°C
                                                                                                    Peak Non Repetitive Surge Current8kA
                                                                                                    Holding Current Max600mA
                                                                                                    Repetitive Peak Reverse Voltage2V
                                                                                                    Repetitive Peak Reverse Voltage2kV
                                                                                                    Thyristor Case StyleTO-200AB
                                                                                                    No. of Pins-
                                                                                                    Thyristor MountingPanel
                                                                                                    Product RangeVS-ST300C Series
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Technical Specifications

                                                                                                    SCR Module Type

                                                                                                    Single SCR

                                                                                                    Gate Trigger Current Max

                                                                                                    200mA

                                                                                                    Average Forward Current

                                                                                                    650A

                                                                                                    Gate Trigger Voltage Max

                                                                                                    3V

                                                                                                    Peak Non Repetitive Surge Current

                                                                                                    8kA

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    2V

                                                                                                    Thyristor Case Style

                                                                                                    TO-200AB

                                                                                                    Thyristor Mounting

                                                                                                    Panel

                                                                                                    MSL

                                                                                                    -

                                                                                                    Peak Repetitive Off State Voltage

                                                                                                    2V

                                                                                                    Average On State Current

                                                                                                    650A

                                                                                                    On State RMS Current

                                                                                                    1.29kA

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Holding Current Max

                                                                                                    600mA

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    2kV

                                                                                                    No. of Pins

                                                                                                    -

                                                                                                    Product Range

                                                                                                    VS-ST300C Series

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)