Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-ST300C12L0
Newark Part No.07B3369
Product RangeVS-ST300CL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.850 |
| 5+ | $133.880 |
| 10+ | $120.240 |
| 25+ | $115.970 |
| 50+ | $114.270 |
| 100+ | $111.710 |
Price for:Each
Minimum: 3
Multiple: 3
$419.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST300C12L0
Newark Part No.07B3369
Product RangeVS-ST300CL Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2V
Average On State Current560A
Gate Trigger Current Max200mA
Average Forward Current560A
On State RMS Current1.115kA
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Peak Non Repetitive Surge Current8kA
Repetitive Peak Reverse Voltage1.2kV
Holding Current Max600mA
Repetitive Peak Reverse Voltage1.2V
Thyristor Case StyleTO-200AC
No. of Pins-
Thyristor MountingPanel
Product RangeVS-ST300CL Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Average On State Current
560A
Average Forward Current
560A
Gate Trigger Voltage Max
3V
Peak Non Repetitive Surge Current
8kA
Holding Current Max
600mA
Thyristor Case Style
TO-200AC
Thyristor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
1.2V
Gate Trigger Current Max
200mA
On State RMS Current
1.115kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
Repetitive Peak Reverse Voltage
1.2V
No. of Pins
-
Product Range
VS-ST300CL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate