Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-ST180S16P0
Newark Part No.07B3318
Product RangeVS-ST180SPbF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $108.570 |
| 25+ | $104.720 |
| 50+ | $103.180 |
| 100+ | $100.870 |
Price for:Each
Minimum: 12
Multiple: 12
$1,302.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST180S16P0
Newark Part No.07B3318
Product RangeVS-ST180SPbF Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average On State Current200A
Average Forward Current200A
On State RMS Current314A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current5kA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Holding Current Max600mA
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleTO-209AB
No. of Pins-
Thyristor MountingStud Mount
Product RangeVS-ST180SPbF Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average Forward Current
200A
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
Holding Current Max
600mA
Thyristor Case Style
TO-209AB
Thyristor Mounting
Stud Mount
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
200A
On State RMS Current
314A
Peak Non Repetitive Surge Current
5kA
Repetitive Peak Reverse Voltage
1.6kV
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
-
Product Range
VS-ST180SPbF Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate