Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-ST1200C14K0
Newark Part No.07B3297
Product RangeVS-ST1200CxK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $324.910 |
| 5+ | $320.360 |
| 10+ | $315.820 |
| 25+ | $297.640 |
Price for:Each
Minimum: 2
Multiple: 2
$649.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST1200C14K0
Newark Part No.07B3297
Product RangeVS-ST1200CxK Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.4kV
Gate Trigger Current Max200mA
Average On State Current1.65kA
Average Forward Current1.65kA
On State RMS Current3.08kA
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Peak Non Repetitive Surge Current30.5kA
Holding Current Max600mA
Repetitive Peak Reverse Voltage1.4kV
Repetitive Peak Reverse Voltage1.4kV
Thyristor Case StyleK-PUK (A-24)
No. of Pins-
Thyristor MountingPanel
Product RangeVS-ST1200CxK Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
1.65kA
Gate Trigger Voltage Max
3V
Peak Non Repetitive Surge Current
30.5kA
Repetitive Peak Reverse Voltage
1.4kV
Thyristor Case Style
K-PUK (A-24)
Thyristor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
1.4kV
Average On State Current
1.65kA
On State RMS Current
3.08kA
Operating Temperature Max
125°C
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
1.4kV
No. of Pins
-
Product Range
VS-ST1200CxK Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate