Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-ST1000C22K0
Newark Part No.07B3286
Product RangeVS-ST1000CxK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $240.050 |
| 5+ | $236.690 |
| 10+ | $233.330 |
| 25+ | $219.910 |
Price for:Each
Minimum: 2
Multiple: 2
$480.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST1000C22K0
Newark Part No.07B3286
Product RangeVS-ST1000CxK Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage2.2kV
Gate Trigger Current Max200mA
Average On State Current1.473kA
Average Forward Current1.473kA
On State RMS Current2.913kA
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Peak Non Repetitive Surge Current20A
Repetitive Peak Reverse Voltage2.2kV
Holding Current Max600mA
Repetitive Peak Reverse Voltage2.2kV
Thyristor Case StyleTO-200AC
No. of Pins-
Thyristor MountingPanel
Product RangeVS-ST1000CxK Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
1.473kA
Gate Trigger Voltage Max
3V
Peak Non Repetitive Surge Current
20A
Holding Current Max
600mA
Thyristor Case Style
TO-200AC
Thyristor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
2.2kV
Average On State Current
1.473kA
On State RMS Current
2.913kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
2.2kV
Repetitive Peak Reverse Voltage
2.2kV
No. of Pins
-
Product Range
VS-ST1000CxK Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate