Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC02J5R1TRF
Newark Part No.
Re-Reel08AH5384
Cut Tape08AH5384
Product RangeNRC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC02J5R1TRF
Newark Part No.
Re-Reel08AH5384
Cut Tape08AH5384
Product RangeNRC Series
Technical Datasheet
Resistance5.1ohm
Resistor Case / Package0201 [0603 Metric]
Power Rating50mW
Product RangeNRC Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 5%
Temperature Coefficient-200ppm/°C to +600ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5.1ohm
Power Rating
50mW
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0201 [0603 Metric]
Product Range
NRC Series
Resistor Type
General Purpose
Temperature Coefficient
-200ppm/°C to +600ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for NRC02J5R1TRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate