Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24C64-FMH6TGCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel07AH6807RL Cut Tape07AH6807 |
| Product Range | 64Kbit I2C Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
298 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.420 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 50+ | $0.375 |
| 100+ | $0.367 |
| 250+ | $0.356 |
| 500+ | $0.348 |
| 1000+ | $0.340 |
| 2500+ | $0.333 |
| 5000+ | $0.326 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24C64-FMH6TGCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel07AH6807RL Cut Tape07AH6807 |
| Product Range | 64Kbit I2C Serial EEPROM |
| Technical Datasheet | |
| Memory Density | 64Kbit |
| Memory Size | 64Kbit |
| Memory Configuration | 8K x 8bit |
| EEPROM Memory Configuration | 8K x 8bit |
| Interfaces | I2C |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency | 1MHz |
| Clock Frequency Max | 1MHz |
| IC Case / Package | UFDFPN |
| Memory Case Style | UFDFPN |
| No. of Pins | 5Pins |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 64Kbit I2C Serial EEPROM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
M24C64-FMH6TG is a 64Kbit serial I²C bus EEPROM (Electrically Erasable Programmable Memory) organized as 8 K × 8 bits.
- Byte write within 5ms, page write within is 5ms
- Random and sequential read modes, write protect of the whole memory array
- Enhanced ESD/latch-up protection
- More than 4 million write cycles, more than 200-years data retention
- Compatible with all I2C bus modes: 1MHz, 400kHz, 100kHz
- Output leakage current is ±2µA max (SDA in Hi-Z, external voltage applied on SDA: VSS or VCC)
- Standby supply current is 1µA max at VIN=VSS or VCC, VCC=1.6V or 1.7V
- Output low voltage is 0.2V max at IOL =1mA, VCC=1.6V or 1.7V
- UFDFPN5 package
- Industrial: device tested with standard test flow over –40 to 85°C
Technical Specifications
| Memory Density | 64Kbit |
|---|---|
| Memory Configuration | 8K x 8bit |
| Interfaces | I2C |
| Clock Frequency | 1MHz |
| IC Case / Package | UFDFPN |
| No. of Pins | 5Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 64Kbit I2C Serial EEPROM |
| SVHC | No SVHC (25-Jun-2025) |
| Memory Size | 64Kbit |
|---|---|
| EEPROM Memory Configuration | 8K x 8bit |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency Max | 1MHz |
| Memory Case Style | UFDFPN |
| Supply Voltage Min | 1.7V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |