Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24C32-WDW6TPCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel07AH6804RL Cut Tape07AH6804 |
| Product Range | 32Kbit I2C Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
9,075 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.281 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.281 |
| 50+ | $0.242 |
| 100+ | $0.237 |
| 250+ | $0.230 |
| 500+ | $0.225 |
| 1000+ | $0.220 |
| 2500+ | $0.216 |
| 5000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24C32-WDW6TPCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel07AH6804RL Cut Tape07AH6804 |
| Product Range | 32Kbit I2C Serial EEPROM |
| Technical Datasheet | |
| Memory Size | 32Kbit |
| Memory Density | 32Kbit |
| EEPROM Memory Configuration | 4K x 8bit |
| Memory Configuration | 4K x 8bit |
| Memory Interface Type | Serial I2C (2-Wire) |
| Interfaces | I2C |
| Clock Frequency | 1MHz |
| Clock Frequency Max | 1MHz |
| IC Case / Package | TSSOP |
| Memory Case Style | TSSOP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 32Kbit I2C Serial EEPROM |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
M24C32-WDW6TP is a 32-Kbit serial I²C bus EEPROM. The M24C32 is a 32-Kbit I2C-compatible EEPROM (electrically erasable programmable memory) organized as 4K × 8 bits.
- Page size is 32 bytes
- Operating temperature range from -40°C up to +85°C
- Fast write cycle time: byte and page write within 5ms (3.2ms typical)
- Enhanced ESD/latch-up protection
- More than 4 million write cycles, more than 200-year data retention
- Hardware write protection of the whole memory array, random and sequential read modes
- 2.5V to 5.5V operating voltage
- TSSOP8 (169 mil width) package
- Compatible I²C bus modes are 1MHz (fast mode plus), 400kHz (fast mode), 100kHz (standard mode)
Technical Specifications
| Memory Size | 32Kbit |
|---|---|
| EEPROM Memory Configuration | 4K x 8bit |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency | 1MHz |
| IC Case / Package | TSSOP |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 32Kbit I2C Serial EEPROM |
| SVHC | No SVHC (25-Jun-2025) |
| Memory Density | 32Kbit |
|---|---|
| Memory Configuration | 4K x 8bit |
| Interfaces | I2C |
| Clock Frequency Max | 1MHz |
| Memory Case Style | TSSOP |
| Supply Voltage Min | 2.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |