Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24C08-WDW6TPCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel07AH6798RL Cut Tape07AH6798 |
| Product Range | 8Kbit I2C Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
3,862 In Stock
97 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.332 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.332 |
| 50+ | $0.298 |
| 100+ | $0.293 |
| 250+ | $0.286 |
| 500+ | $0.280 |
| 1000+ | $0.274 |
| 2500+ | $0.269 |
| 5000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24C08-WDW6TPCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel07AH6798RL Cut Tape07AH6798 |
| Product Range | 8Kbit I2C Serial EEPROM |
| Technical Datasheet | |
| Memory Size | 8Kbit |
| Memory Density | 8Kbit |
| Memory Configuration | 1K x 8bit |
| EEPROM Memory Configuration | 1K x 8bit |
| Memory Interface Type | Serial I2C (2-Wire) |
| Interfaces | I2C |
| Clock Frequency Max | 400kHz |
| Clock Frequency | 400kHz |
| IC Case / Package | TSSOP |
| Memory Case Style | TSSOP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 8Kbit I2C Serial EEPROM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
M24C08-WDW6TP is an 8kbit serial I²C bus EEPROM (Electrically Erasable Programmable Memory) organized as 1 K × 8 bits.
- Single supply voltage range from 2.5V to 5.5V
- Byte write within 5ms, page write within 5ms
- Random and sequential read modes, write protect of the whole memory array
- Enhanced ESD/latch-up protection
- More than 4 million write cycles, more than 200-years data retention
- Output leakage current is ±2µA max (SDA in Hi-Z, external voltage applied on SDA: VSS or VCC)
- Standby supply current is 2µA max at VIN=VSS or VCC, VCC=2.5V
- Output low voltage is 0.4V max at IOL=2.1mA, VCC=2.5V or IOL=3mA, VCC=5.5V
- TSSOP8 package
- Operating temperature range from -40°C up to +85°C
Technical Specifications
| Memory Size | 8Kbit |
|---|---|
| Memory Configuration | 1K x 8bit |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency Max | 400kHz |
| IC Case / Package | TSSOP |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 8Kbit I2C Serial EEPROM |
| SVHC | No SVHC (25-Jun-2025) |
| Memory Density | 8Kbit |
|---|---|
| EEPROM Memory Configuration | 1K x 8bit |
| Interfaces | I2C |
| Clock Frequency | 400kHz |
| Memory Case Style | TSSOP |
| Supply Voltage Min | 2.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |