Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. FLASH
                                                                                                    Print Page

                                                                                                    MX25R3235FZNIL0

                                                                                                    FLASH MEMORY, 32MBIT, -40 TO 85DEG C

                                                                                                    MACRONIX MX25R3235FZNIL0
                                                                                                    MACRONIX MX25R3235FZNIL0
                                                                                                    MACRONIX MX25R3235FZNIL0
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMACRONIX
                                                                                                    Manufacturer Part NoMX25R3235FZNIL0
                                                                                                    Newark Part No.07AH6753
                                                                                                    Product Range3V Serial NOR Flash Memories
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ManufacturerMACRONIX
                                                                                                    Manufacturer Part NoMX25R3235FZNIL0
                                                                                                    Newark Part No.07AH6753
                                                                                                    Product Range3V Serial NOR Flash Memories
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flash Memory TypeSerial NOR
                                                                                                    Memory Density32Mbit
                                                                                                    Memory Size32Mbit
                                                                                                    Flash Memory Configuration4M x 8bit
                                                                                                    Memory Configuration4M x 8bit
                                                                                                    InterfacesSPI
                                                                                                    IC Interface TypeSPI
                                                                                                    IC Case / PackageWSON
                                                                                                    Memory Case StyleWSON
                                                                                                    No. of Pins8Pins
                                                                                                    Clock Frequency Max33MHz
                                                                                                    Clock Frequency33MHz
                                                                                                    Access Time-
                                                                                                    Supply Voltage Min1.65V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Supply Voltage Nom-
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range3V Serial NOR Flash Memories
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Flash Memory Type

                                                                                                    Serial NOR

                                                                                                    Memory Size

                                                                                                    32Mbit

                                                                                                    Memory Configuration

                                                                                                    4M x 8bit

                                                                                                    IC Interface Type

                                                                                                    SPI

                                                                                                    Memory Case Style

                                                                                                    WSON

                                                                                                    Clock Frequency Max

                                                                                                    33MHz

                                                                                                    Access Time

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Memory Density

                                                                                                    32Mbit

                                                                                                    Flash Memory Configuration

                                                                                                    4M x 8bit

                                                                                                    Interfaces

                                                                                                    SPI

                                                                                                    IC Case / Package

                                                                                                    WSON

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Clock Frequency

                                                                                                    33MHz

                                                                                                    Supply Voltage Min

                                                                                                    1.65V

                                                                                                    Supply Voltage Nom

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    3V Serial NOR Flash Memories

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised