Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. FLASH
                                                                                                    Print Page

                                                                                                    MX25L51245GXDI-08G

                                                                                                    Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, BGA, 24 Pins

                                                                                                    MACRONIX MX25L51245GXDI-08G
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMACRONIX
                                                                                                    Manufacturer Part NoMX25L51245GXDI-08G
                                                                                                    Newark Part No.07AH6747
                                                                                                    Product Range3V Serial NOR Flash Memories
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    100 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.250
                                                                                                    10+$6.750
                                                                                                    25+$6.540
                                                                                                    50+$6.390
                                                                                                    100+$6.230
                                                                                                    250+$6.060
                                                                                                    500+$5.890
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerMACRONIX
                                                                                                    Manufacturer Part NoMX25L51245GXDI-08G
                                                                                                    Newark Part No.07AH6747
                                                                                                    Product Range3V Serial NOR Flash Memories
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flash Memory TypeSerial NOR
                                                                                                    Memory Density512Mbit
                                                                                                    Memory Size512Mbit
                                                                                                    Flash Memory Configuration64M x 8bit
                                                                                                    Memory Configuration64M x 8bit
                                                                                                    InterfacesSPI
                                                                                                    IC Interface TypeSPI
                                                                                                    Memory Case StyleBGA
                                                                                                    IC Case / PackageBGA
                                                                                                    No. of Pins24Pins
                                                                                                    Clock Frequency Max166MHz
                                                                                                    Clock Frequency166MHz
                                                                                                    Access Time-
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Supply Voltage Nom3V
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range3V Serial NOR Flash Memories
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Flash Memory Type

                                                                                                    Serial NOR

                                                                                                    Memory Size

                                                                                                    512Mbit

                                                                                                    Memory Configuration

                                                                                                    64M x 8bit

                                                                                                    IC Interface Type

                                                                                                    SPI

                                                                                                    IC Case / Package

                                                                                                    BGA

                                                                                                    Clock Frequency Max

                                                                                                    166MHz

                                                                                                    Access Time

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Memory Density

                                                                                                    512Mbit

                                                                                                    Flash Memory Configuration

                                                                                                    64M x 8bit

                                                                                                    Interfaces

                                                                                                    SPI

                                                                                                    Memory Case Style

                                                                                                    BGA

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Clock Frequency

                                                                                                    166MHz

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Nom

                                                                                                    3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    3V Serial NOR Flash Memories

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991B1A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised