Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L9616-TRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel07AH6709RL Cut Tape07AH6709 |
| Your Part Number | |
| Technical Datasheet |
1,096 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 50+ | $0.983 |
| 100+ | $0.872 |
| 250+ | $0.819 |
| 500+ | $0.787 |
| 1000+ | $0.778 |
| 2500+ | $0.762 |
| 5000+ | $0.747 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L9616-TRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel07AH6709RL Cut Tape07AH6709 |
| Technical Datasheet | |
| CAN Interface IC Type | CAN Transceiver |
| IC Interface Type | CAN |
| No. of TX Buffers | - |
| Data Rate Max | 1Mbaud |
| Supply Voltage Min | 4.5V |
| No. of RX Buffers | - |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| Interface Case Style | SOIC |
| No. of Pins | 8Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 1Drivers |
| No. of Receivers | 2Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
L9616-TR is a automotive high speed CAN bus transceiver. It is a bidirectional transceiver for signal conditioning and processing in connection with a CAN controller. Data rates of up to 1Mbaud are supported using either shielded or non-shielded pair of lines.
- AEC-Q100 qualified, generation of differential output signals
- Short circuit protected from -5 to 36V, detection and shutdown
- Slope control to reduce RFI and EMI, two states adjustable slope control (Mbaud / ≤1 ≤250Kbaud)
- Differential input with high interference suppression
- Common mode input voltage range (VCOM) from -2V to VS+3V
- ESD protection level up to 4KV
- SO-8 package
- Supply voltage range from 4.5 to 5.5V
- Supply current is 80mA (dominant), 20mA (recessive)
Technical Specifications
| CAN Interface IC Type | CAN Transceiver |
|---|---|
| No. of TX Buffers | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Interface Case Style | SOIC |
| No. of Channels | 1Channels |
| No. of Receivers | 2Receivers |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| IC Interface Type | CAN |
|---|---|
| Data Rate Max | 1Mbaud |
| No. of RX Buffers | - |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |