L6235QTR
Motor Driver, 3-Phase DC Brushless, 1 Output, 8 V to 52 V, QFN-EP-48, 2.5 A, -40 °C to 150 °C

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6235QTRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel07AH6684RL Cut Tape07AH6684 |
| Your Part Number | |
| Technical Datasheet |
12,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.240 | $7.24 |
| Total Price | $7.24 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 50+ | $5.190 |
| 100+ | $4.740 |
| 250+ | $4.620 |
| 500+ | $4.490 |
| 1000+ | $4.360 |
| 2500+ | $4.270 |
| 5000+ | $4.190 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6235QTRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel07AH6684RL Cut Tape07AH6684 |
| Technical Datasheet | |
| IC Type | Motor Driver |
| Motor Type | Three Phase Brushless DC |
| No. of Outputs | 1Outputs |
| Output Current | 2.5A |
| Output Voltage | 52V |
| IC Case / Package | QFN-EP |
| No. of Pins | 48Pins |
| Supply Voltage Min | 8V |
| Supply Voltage Max | 52V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Driver Case Style | QFN-EP |
Product Overview
L6235QTR is a DMOS driver for a 3-phase brushless DC motor. It is a DMOS fully integrated 3-phase motor driver with overcurrent protection. Realized in BCD multipower technology, the device combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a 3-phase BLDC motor including a 3-phase DMOS bridge, a constant OFF time PWM current controller, and the decoding logic for single-ended Hall sensors that generate the required sequence for the power stage. It features a nondissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.
- Operating supply voltage from 8 to 52V
- 5.6A output peak current
- RDS(on) 0.3ohm typical value at TJ = 25°C
- Non-dissipative overcurrent protection
- Diagnostic output, constant tOFF PWM current controller
- Slow decay synchronous rectification
- Brake function, tacho output for speed loop
- Cross conduction protection, thermal shutdown
- Undervoltage lockout, integrated fast freewheeling diodes
- QFN48 package, -25 to +125°C operating junction temperature
Technical Specifications
| IC Type | Motor Driver |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage | 52V |
| No. of Pins | 48Pins |
| Supply Voltage Max | 52V |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Driver Case Style | QFN-EP |
| Motor Type | Three Phase Brushless DC |
|---|---|
| Output Current | 2.5A |
| IC Case / Package | QFN-EP |
| Supply Voltage Min | 8V |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |