Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6228QTRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel07AH6682RL Cut Tape07AH6682 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.520 | $6.52 |
| Total Price | $6.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 10+ | $4.960 |
| 100+ | $4.440 |
| 500+ | $4.310 |
| 1000+ | $4.260 |
| 2500+ | $3.490 |
| 10000+ | $2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6228QTRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel07AH6682RL Cut Tape07AH6682 |
| Technical Datasheet | |
| IC Type | Motor Driver |
| Motor Type | Two Phase Stepper |
| No. of Outputs | 1Outputs |
| Output Current | 1.4A |
| Output Voltage | 52V |
| IC Case / Package | VFQFPN-EP |
| No. of Pins | 32Pins |
| Supply Voltage Min | 8V |
| Supply Voltage Max | 52V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Driver Case Style | VFQFPN-EP |
Technical Specifications
| IC Type | Motor Driver |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage | 52V |
| No. of Pins | 32Pins |
| Supply Voltage Max | 52V |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Driver Case Style | VFQFPN-EP |
| Motor Type | Two Phase Stepper |
|---|---|
| Output Current | 1.4A |
| IC Case / Package | VFQFPN-EP |
| Supply Voltage Min | 8V |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |