Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8L-8MUR
Newark Part No.
Full Reel68T3213
Re-Reel07AH6429
Cut Tape07AH6429
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.290 | $3.29 |
| Total Price | $3.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $2.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8L-8MUR
Newark Part No.
Full Reel68T3213
Re-Reel07AH6429
Cut Tape07AH6429
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Device CoreAVR
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size8KB
No. of Pins32Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's23I/O's
InterfacesI2C, SPI, USART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR
MCU SeriesATmega8
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega8 Series Microcontrollers
CPU Speed
8MHz
Program Memory Size
8KB
MCU Case Style
QFN
No. of I/O's
23I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
8MHz
No. of Pins
32Pins
IC Case / Package
QFN
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega8
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for ATMEGA8L-8MUR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability