Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAIS326DQTR
Newark Part No.07AH6405
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 6g
Sensing AxisX, Y, Z
Output InterfaceSPI
Sensor Case / PackageQFPN
No. of Pins28Pins
Sensitivity Typ340LSB/g, 1024LSB/g
Sensor Case StyleQFPN
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensitivity Min0
Operating Temperature Min-40°C
Sensitivity Max0
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
QFPN
Sensitivity Typ
340LSB/g, 1024LSB/g
Supply Voltage Min
3V
Sensitivity Min
0
Sensitivity Max
0
Qualification
-
MSL
MSL 3 - 168 hours
Sensing Range - Accelerometer
± 2g, ± 6g
Output Interface
SPI
No. of Pins
28Pins
Sensor Case Style
QFPN
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate