| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | IKPK7Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 07AH5514 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $530.990 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | IKPK7Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 07AH5514 |
| Technical Datasheet | |
| Kit Contents | Fluke Pk30 Tool Back Pack, Tool Pouch, Nose Pliers, Slotted/ Phillips Tips, H.D. Pliers & Cutters |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
IKPK7 Fluke Pack30 professional tool backpack and insulated hand tools starter kit. Ideal for electricians and technicians that are always on the go and need something to transport their insulated tools. This starter kit includes 5 x insulated screwdrivers, 3 x insulated pliers, the FLUKE pack30 professional tool backpack and the roll-up tool pouch. This professional tool backpack loaded with the 1000V insulated hand tools starter kit, containing the most often used insulated screwdrivers, electrical pliers and cutters. Three sizes of slot screwdrivers. #1 and #2 Phillips screwdrivers. Long nose pliers, heavy duty diagonal cutters and heavy-duty lineman combination pliers. All made from hardened chromium-molybdenum-vanadium (CMV) steel. All certified to 1000volts AC and 1500VDC.
- Over 30 pockets in six main storage compartments
- Rugged, waterproof bottom base protects tools, keeps backpack upright
- Stores, organizes and protects test equipment, hand tools, safety glasses, and personal items
- Special pocket for tablet PCs and laptops 12 inches (30 cm) wide or smaller
- Dimensions 20 in x 13 in x 9.25 in
Contents
Pack30 professional tool backpack, 3 slotted insulated screwdrivers, 2 Phillips insulated screwdrivers, 3 insulated pliers, Roll-up tool pouch.
Warnings
Keep fingers behind the finger guards of the tool. Never touch conductive parts.
Notes
Do not use in wet or damp locations. Do not use unless the tool is clean and dry.
Technical Specifications
| Kit Contents | Fluke Pk30 Tool Back Pack, Tool Pouch, Nose Pliers, Slotted/ Phillips Tips, H.D. Pliers & Cutters |
|---|---|
| SVHC | No SVHC (15-Jun-2015) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |