Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXGD3009E6TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel07AH4937RL
Cut Tape07AH4937
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.386 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.386 |
| 10+ | $0.277 |
| 15+ | $0.263 |
| 25+ | $0.248 |
| 50+ | $0.232 |
| 125+ | $0.218 |
| 250+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXGD3009E6TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel07AH4937RL
Cut Tape07AH4937
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins6Pins
Driver Case StyleSOT-26
IC Case / PackageSOT-26
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2A
Sink Current2A
Supply Voltage Min-
Supply Voltage Max40V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Input Delay3.8ns
Output Delay4ns
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
6Pins
IC Case / Package
SOT-26
Input Type
Non-Inverting
Sink Current
2A
Supply Voltage Max
40V
Operating Temperature Max
150°C
Output Delay
4ns
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOT-26
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
-
Operating Temperature Min
-55°C
Input Delay
3.8ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate