1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. FPGAs
                                                                                                    Print Page

                                                                                                    XC7A35T-L1CSG324I

                                                                                                    FPGA, Artix-7, 210 I/O's, 33280 Logic Cells, 1L Speed Grade, -40 to 100°C, CSBGA-324

                                                                                                    Date/Lot Code

                                                                                                    AMD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMD XC7A35T-L1CSG324I
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoXC7A35T-L1CSG324I
                                                                                                    Newark Part No.07AH4903
                                                                                                    Product RangeArtix-7 XC7A35T
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 59 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$76.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $76.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMD
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoXC7A35T-L1CSG324I
                                                                                                    Newark Part No.07AH4903
                                                                                                    Product RangeArtix-7 XC7A35T
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    FPGA TypeSRAM based FPGA
                                                                                                    No. of Logic Cells33280Logic Cells
                                                                                                    IC Case / PackageCSBGA
                                                                                                    No. of Pins324Pins
                                                                                                    Speed Grade1
                                                                                                    No.of User I/Os210I/O's
                                                                                                    Process Technology28nm (HKMG)
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product RangeArtix-7 XC7A35T
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (15-Jan-2018)
                                                                                                    Clock ManagementMMCM, PLL
                                                                                                    Core Supply Voltage Max980mV
                                                                                                    Core Supply Voltage Min920mV
                                                                                                    FPGA FamilyArtix-7
                                                                                                    I/O Supply Voltage3.3V
                                                                                                    Logic Case StyleCSBGA
                                                                                                    No. of I/O's210I/O's
                                                                                                    No. of Logic Blocks33280
                                                                                                    No. of Macrocells33280Macrocells
                                                                                                    No. of Speed Grades1
                                                                                                    Operating Frequency Max464MHz
                                                                                                    Total RAM Bits1800Kbit

                                                                                                    Product Overview

                                                                                                    XC7A35T-L1CSG324I is an Artix®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.

                                                                                                    • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
                                                                                                    • Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
                                                                                                    • 6.6Gb/s transceiver speed, 211Gb/s serial bandwidth
                                                                                                    • x4 Gen2 PCIe interface, 1,066Mb/s memory interface
                                                                                                    • 1.2V to 3.3V I/O voltage
                                                                                                    • 33,280 logic cells
                                                                                                    • 5,200 slices, 400KB max distributed RAM configurable logic blocks (CLBs)
                                                                                                    • 100 (18KB), 50 (36KB), 1800 max (KB) block RAM blocks
                                                                                                    • CSBGA324 package
                                                                                                    • Industrial temperature range from -40°C to +100°C

                                                                                                    Technical Specifications

                                                                                                    FPGA Type

                                                                                                    SRAM based FPGA

                                                                                                    IC Case / Package

                                                                                                    CSBGA

                                                                                                    Speed Grade

                                                                                                    1

                                                                                                    Process Technology

                                                                                                    28nm (HKMG)

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Artix-7 XC7A35T

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Core Supply Voltage Max

                                                                                                    980mV

                                                                                                    FPGA Family

                                                                                                    Artix-7

                                                                                                    Logic Case Style

                                                                                                    CSBGA

                                                                                                    No. of Logic Blocks

                                                                                                    33280

                                                                                                    No. of Speed Grades

                                                                                                    1

                                                                                                    Total RAM Bits

                                                                                                    1800Kbit

                                                                                                    No. of Logic Cells

                                                                                                    33280Logic Cells

                                                                                                    No. of Pins

                                                                                                    324Pins

                                                                                                    No.of User I/Os

                                                                                                    210I/O's

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Clock Management

                                                                                                    MMCM, PLL

                                                                                                    Core Supply Voltage Min

                                                                                                    920mV

                                                                                                    I/O Supply Voltage

                                                                                                    3.3V

                                                                                                    No. of I/O's

                                                                                                    210I/O's

                                                                                                    No. of Macrocells

                                                                                                    33280Macrocells

                                                                                                    Operating Frequency Max

                                                                                                    464MHz

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991D
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code