ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. CAN Interfaces
                                                                                                    Print Page

                                                                                                    TJA1044GTK/3Z

                                                                                                    CAN TRANSCEIVER, -40 TO 150DEG C

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP TJA1044GTK/3Z
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTJA1044GTK/3Z
                                                                                                    Newark Part No.
                                                                                                    Full Reel17AC3759
                                                                                                    Re-Reel07AH4872
                                                                                                    Cut Tape07AH4872
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5,421 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 11 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.110
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2500+$0.503
                                                                                                    10000+$0.488
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTJA1044GTK/3Z
                                                                                                    Newark Part No.
                                                                                                    Full Reel17AC3759
                                                                                                    Re-Reel07AH4872
                                                                                                    Cut Tape07AH4872
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    CAN Interface IC TypeCAN FD Transceiver
                                                                                                    IC Interface TypeCAN
                                                                                                    No. of TX Buffers-
                                                                                                    Data Rate Max5Mbps
                                                                                                    No. of RX Buffers-
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Interface Case StyleHVSON
                                                                                                    IC Case / PackageHVSON
                                                                                                    No. of Pins8Pins
                                                                                                    No. of Channels1Channels
                                                                                                    No. of Drivers1Drivers
                                                                                                    No. of Receivers1Receivers
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    QualificationAEC-Q100
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    CAN Interface IC Type

                                                                                                    CAN FD Transceiver

                                                                                                    No. of TX Buffers

                                                                                                    -

                                                                                                    No. of RX Buffers

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    IC Case / Package

                                                                                                    HVSON

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    No. of Receivers

                                                                                                    1Receivers

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    IC Interface Type

                                                                                                    CAN

                                                                                                    Data Rate Max

                                                                                                    5Mbps

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    Interface Case Style

                                                                                                    HVSON

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    No. of Drivers

                                                                                                    1Drivers

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for TJA1044GTK/3Z

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code