Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 10+ | $7.630 |
| 25+ | $7.090 |
| 50+ | $6.790 |
| 100+ | $6.490 |
| 250+ | $6.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSJA1105PELY
Newark Part No.07AH4772
Technical Datasheet
Device TypeEthernet Switch
Data Rate1Gbps
Ethernet TypeIEEE 802.3
Supported StandardsIEEE 802.3
Supply Voltage Min-
Controller IC Case StyleLFBGA
Supply Voltage Max1.2V
IC Case / PackageLFBGA
No. of Pins159Pins
IC Interface TypeMII, RMII, RGMII, SGMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Type
Ethernet Switch
Ethernet Type
IEEE 802.3
Supply Voltage Min
-
Supply Voltage Max
1.2V
No. of Pins
159Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Product Range
-
MSL
MSL 3 - 168 hours
Data Rate
1Gbps
Supported Standards
IEEE 802.3
Controller IC Case Style
LFBGA
IC Case / Package
LFBGA
IC Interface Type
MII, RMII, RGMII, SGMII
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability