Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSC16IS760IPW,128
Newark Part No.
Re-Reel07AH4745
Cut Tape07AH4745
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerNXP
Manufacturer Part NoSC16IS760IPW,128
Newark Part No.
Re-Reel07AH4745
Cut Tape07AH4745
Technical Datasheet
UART IC TypeSerial UART
No. of Channels1 Channel
No. of Channels1Channels
Data Rate5Mbps
Supply Voltage Min3V
Interface Case StyleTSSOP
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
UART IC Type
Serial UART
No. of Channels
1Channels
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Max
95°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Channels
1 Channel
Data Rate
5Mbps
Interface Case Style
TSSOP
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate