ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. EXCLUSION*
                                                                                                    Print Page

                                                                                                    QN9083DUKZ

                                                                                                    RF TRANSCEIVER, 2.4835GHZ, -40TO85DEG C

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP QN9083DUKZ
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoQN9083DUKZ
                                                                                                    Newark Part No.07AH4722
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 33 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.530
                                                                                                    10+$9.140
                                                                                                    25+$8.650
                                                                                                    50+$8.320
                                                                                                    100+$7.990
                                                                                                    250+$7.590
                                                                                                    500+$7.310
                                                                                                    1000+$7.050
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.53
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoQN9083DUKZ
                                                                                                    Newark Part No.07AH4722
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Data Rate16Mbps
                                                                                                    RF / IF ModulationGFSK
                                                                                                    Supply Voltage Min1.3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Frequency Min2.4GHz
                                                                                                    Frequency Max2.4835GHz
                                                                                                    IC Case / PackageWLCSP
                                                                                                    Receiving Current5mA
                                                                                                    RF IC Case StyleWLCSP
                                                                                                    No. of Pins47Pins
                                                                                                    Frequency Response RF Min2.4GHz
                                                                                                    Frequency Response RF Max2.4835GHz
                                                                                                    Transmitting Current3.5mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Output Power (dBm)2dBm
                                                                                                    Sensitivity dBm-95dBm
                                                                                                    Product Range-
                                                                                                    RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    RF / IF Modulation

                                                                                                    GFSK

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Frequency Max

                                                                                                    2.4835GHz

                                                                                                    Receiving Current

                                                                                                    5mA

                                                                                                    No. of Pins

                                                                                                    47Pins

                                                                                                    Frequency Response RF Max

                                                                                                    2.4835GHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Output Power (dBm)

                                                                                                    2dBm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Data Rate

                                                                                                    16Mbps

                                                                                                    Supply Voltage Min

                                                                                                    1.3V

                                                                                                    Frequency Min

                                                                                                    2.4GHz

                                                                                                    IC Case / Package

                                                                                                    WLCSP

                                                                                                    RF IC Case Style

                                                                                                    WLCSP

                                                                                                    Frequency Response RF Min

                                                                                                    2.4GHz

                                                                                                    Transmitting Current

                                                                                                    3.5mA

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Sensitivity dBm

                                                                                                    -95dBm

                                                                                                    RF Transceiver Applications

                                                                                                    2.4GHz Bluetooth Low Energy Systems

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code