2. Tools & Production Supplies
                                                                                                  3. 3D Printers & Accessories
                                                                                                  4. 3D Printer Filaments
                                                                                                  Print Page

                                                                                                  PLA17FLGR1

                                                                                                  3D Printer Filament, 1.75mm Dia, Green, PLA, 115 to 170 °C

                                                                                                  MG CHEMICALS
                                                                                                  MG CHEMICALS PLA17FLGR1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMG CHEMICALS
                                                                                                  Manufacturer Part NoPLA17FLGR1
                                                                                                  Newark Part No.54AC6013
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Product Information

                                                                                                  MG CHEMICALS
                                                                                                  ManufacturerMG CHEMICALS
                                                                                                  Manufacturer Part NoPLA17FLGR1
                                                                                                  Newark Part No.54AC6013
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Diameter1.75mm
                                                                                                  Filament ColourGreen
                                                                                                  Filament MaterialPLA (Polylactide)
                                                                                                  Melting Temperature Min115°C
                                                                                                  Melting Temperature170°C
                                                                                                  Melting Temperature Max170°C
                                                                                                  Filament Weight1kg
                                                                                                  Spool Width63.5mm
                                                                                                  Spool Hub Diameter196.85mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • PLA filament is the most popular resin for 3D printing because it is easy to use and has no odour
                                                                                                  • It adheres well to masking tape without requiring a heated printing bed or noxious solvents
                                                                                                  • Flourescent green
                                                                                                  • Print temperature of 180°C - 230°C [356°F - 446°F]
                                                                                                  • Low diameter variance
                                                                                                  • Faster print speed

                                                                                                  Technical Specifications

                                                                                                  Diameter

                                                                                                  1.75mm

                                                                                                  Filament Material

                                                                                                  PLA (Polylactide)

                                                                                                  Melting Temperature

                                                                                                  170°C

                                                                                                  Filament Weight

                                                                                                  1kg

                                                                                                  Spool Hub Diameter

                                                                                                  196.85mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Filament Colour

                                                                                                  Green

                                                                                                  Melting Temperature Min

                                                                                                  115°C

                                                                                                  Melting Temperature Max

                                                                                                  170°C

                                                                                                  Spool Width

                                                                                                  63.5mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)