Need more?
| Quantity | Price |
|---|---|
| 1+ | $78.270 |
Product Information
Product Overview
Multifunction AC leakage current tester with a high resolution of 10µA. With a measuring range of 100A this meter is ideal for appliance installations or in vehicle applications.
- Shielded transformer jaw opens up to 30mm
- Provides a wide current measuring range
- Data hold, max./min. and low battery indication
- Large 3.75 digit LCD display with 4000 counts
- Overload protection
- Auto power off
- Conforms to IEC 61010, CAT III 300V
- Supplied with a 9V, PP3 battery, 2x test leads and storage case
- Current range: 40mA-100A
- Voltage range: 400V
- Resistance range: 40-400Ω
Applications
Test & Measurement, Electronics Design, Facility Maintenance, Industrial Maintenance, Metering, Renewable Energy, Sensing & Instrumentation
Contents
x1 AC Leakage Current Tester; x1 Carrying bag; x1 Users Manual; x1 Battery 9V (NEDA 1604)
Notes
3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.
Technical Specifications
AC Current, AC Voltage, Resistance
400V
400ohm
Manual
30mm
No SVHC (25-Jun-2025)
100A
-
-
3.75
Multicomp Pro Clamp Meters
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate