2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Piezo Buzzers
                                                                                                  Print Page

                                                                                                  MP000292

                                                                                                  PIEZO TRANSDUCER, 3.2KHZ, 115DB

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO MP000292
                                                                                                  MULTICOMP PRO MP000292
                                                                                                  MULTICOMP PRO MP000292
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP000292
                                                                                                  Newark Part No.07AH4315
                                                                                                  Product RangeMP Piezo ABT
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP000292
                                                                                                  Newark Part No.07AH4315
                                                                                                  Product RangeMP Piezo ABT
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionBuzzer
                                                                                                  Supply Voltage Min6VDC
                                                                                                  TonesSingle
                                                                                                  Sound Pressure Level (SPL)115dB
                                                                                                  Resonant Frequency3.2kHz
                                                                                                  Supply Voltage Max12VDC
                                                                                                  Operating Current Max50mA
                                                                                                  Sound Level Distance0
                                                                                                  Sound Level Distance100mm
                                                                                                  Product RangeMP Piezo ABT
                                                                                                  SVHCLead titanium zirconium oxide (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Buzzer

                                                                                                  Tones

                                                                                                  Single

                                                                                                  Resonant Frequency

                                                                                                  3.2kHz

                                                                                                  Operating Current Max

                                                                                                  50mA

                                                                                                  Sound Level Distance

                                                                                                  100mm

                                                                                                  SVHC

                                                                                                  Lead titanium zirconium oxide (21-Jan-2025)

                                                                                                  Supply Voltage Min

                                                                                                  6VDC

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  115dB

                                                                                                  Supply Voltage Max

                                                                                                  12VDC

                                                                                                  Sound Level Distance

                                                                                                  0

                                                                                                  Product Range

                                                                                                  MP Piezo ABT

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead titanium zirconium oxide (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65