1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    MP000291

                                                                                                    MINIATURE SPEAKER, 8 OHM, 20KHZ

                                                                                                    Date/Lot Code

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP000291
                                                                                                    MULTICOMP PRO MP000291
                                                                                                    MULTICOMP PRO MP000291
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP000291
                                                                                                    Newark Part No.07AH4314
                                                                                                    Product RangeMulticomp Pro Speaker
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    69 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.460
                                                                                                    100+$2.010
                                                                                                    250+$1.830
                                                                                                    500+$1.690
                                                                                                    1000+$1.580
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP000291
                                                                                                    Newark Part No.07AH4314
                                                                                                    Product RangeMulticomp Pro Speaker
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeMiniature
                                                                                                    Impedance8ohm
                                                                                                    External Diameter - Metric-mm
                                                                                                    Power Rating Nom700mW
                                                                                                    External Width - Metric11mm
                                                                                                    Resonant Frequency700Hz
                                                                                                    Sound Pressure Level (SPL)89dB
                                                                                                    Speaker ShapeRectangular
                                                                                                    External Diameter - Imperial-"
                                                                                                    Product Dimensions15mm x 11mm x 3mm
                                                                                                    External Width - Imperial0.433"
                                                                                                    Frequency Range0Hz to 20kHz
                                                                                                    Frequency Response Min0Hz
                                                                                                    Frequency Response Max20kHz
                                                                                                    Temperature Grade-
                                                                                                    Speaker MountingBare Mount
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Product RangeMulticomp Pro Speaker
                                                                                                    Speaker MountingBare Mount
                                                                                                    Power Rating Max1W
                                                                                                    External Length - Metric15mm
                                                                                                    External Depth - Metric3mm
                                                                                                    External Length - Imperial0.591"
                                                                                                    External Depth - Imperial0.118"
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    Miniature

                                                                                                    External Diameter - Metric

                                                                                                    -mm

                                                                                                    External Width - Metric

                                                                                                    11mm

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    89dB

                                                                                                    External Diameter - Imperial

                                                                                                    -"

                                                                                                    External Width - Imperial

                                                                                                    0.433"

                                                                                                    Frequency Response Min

                                                                                                    0Hz

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Multicomp Pro Speaker

                                                                                                    Power Rating Max

                                                                                                    1W

                                                                                                    External Depth - Metric

                                                                                                    3mm

                                                                                                    External Depth - Imperial

                                                                                                    0.118"

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Power Rating Nom

                                                                                                    700mW

                                                                                                    Resonant Frequency

                                                                                                    700Hz

                                                                                                    Speaker Shape

                                                                                                    Rectangular

                                                                                                    Product Dimensions

                                                                                                    15mm x 11mm x 3mm

                                                                                                    Frequency Range

                                                                                                    0Hz to 20kHz

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    Speaker Mounting

                                                                                                    Bare Mount

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Bare Mount

                                                                                                    External Length - Metric

                                                                                                    15mm

                                                                                                    External Length - Imperial

                                                                                                    0.591"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65