Print Page
Image is for illustrative purposes only. Please refer to product description.

120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 100+ | $3.310 |
| 250+ | $3.060 |
| 500+ | $2.860 |
| 1000+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000290
Newark Part No.07AH4313
Technical Datasheet
Driver TypeMiniature
Impedance4ohm
External Diameter - Metric-mm
External Width - Metric11mm
Power Rating Nom1.5W
Resonant Frequency500Hz
Sound Pressure Level (SPL)95dB
Speaker ShapeRectangular
External Diameter - Imperial-"
Product Dimensions30mm x 11mm x 3mm
External Width - Imperial0.43"
Frequency Response Min500Hz
Frequency Range500Hz to 10kHz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker Mounting0
Speaker MountingPanel Mount
Power Rating Max2W
External Length - Metric30mm
External Depth - Metric3mm
External Length - Imperial1.18"
External Depth - Imperial0.12"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
-mm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
95dB
External Diameter - Imperial
-"
External Width - Imperial
0.43"
Frequency Range
500Hz to 10kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
0
Power Rating Max
2W
External Depth - Metric
3mm
External Depth - Imperial
0.12"
Impedance
4ohm
External Width - Metric
11mm
Resonant Frequency
500Hz
Speaker Shape
Rectangular
Product Dimensions
30mm x 11mm x 3mm
Frequency Response Min
500Hz
Frequency Response Max
10kHz
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
30mm
External Length - Imperial
1.18"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability