Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.710 |
| 10+ | $11.190 |
| 25+ | $10.080 |
| 50+ | $9.760 |
| 100+ | $9.450 |
| 378+ | $9.050 |
Product Information
Product Overview
LPC54618J512ET180E is a 32bit ARM Cortex-M4 microcontroller. It offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated into the core. It features a programmable PMU (power management unit) to minimize power consumption and to match requirements at different performance levels. It has an ultra-low power micro-tick timer, running from the watchdog oscillator that can be used to wake up the device from low power modes.
- 180MHz frequency, 512Kb flash, 200Kb SRAM
- FS USB, HS USB, ethernet AVB, classic CAN, CAN FD, LCD
- 10 flexcomm interface, 145 GPIOS, floating point unit and memory protection unit
- ARM Cortex-M4 built-in nested vectored interrupt controller, system tick timer
- Flash in-application programming (IAP) and in-system programming (ISP)
- Legacy, single, and dual image boot, OTP API for programming OTP memory
- Repetitive interrupt timer (RIT) for debug time stamping and for general purpose use
- Secure hash algorithm (SHA1/SHA2) module with dedicated DMA controller
- Frequency measurement unit for measuring the frequency of any on-chip or off-chip clock signal
- Operating temperature range from -40°C to +105°C, TFBGA180 package
Technical Specifications
LPC Family LPC54000 Series Microcontrollers
32 bit
512KB
TFBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
12Channels
1.71V
-40°C
Surface Mount
LPC54000
MSL 3 - 168 hours
ARM Cortex-M4
180MHz
180Pins
145I/O's
200KB
12Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate