Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMA86151L
Newark Part No.
Full Reel40Y7295
Re-Reel07AH3910
Cut Tape07AH3910
Product RangePowerTrench
Your Part Number
Technical Datasheet
6,992 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.310 | $0.407 |
| 10+ | $1.010 | $0.407 |
| 25+ | $0.929 | $0.407 |
| 50+ | $0.853 | $0.407 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.772 |
| 6000+ | $0.719 |
| 12000+ | $0.666 |
| 18000+ | $0.648 |
| 30000+ | $0.637 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA86151L
Newark Part No.
Full Reel40Y7295
Re-Reel07AH3910
Cut Tape07AH3910
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id3.3A
On Resistance Rds(on)0.06ohm
Drain Source On State Resistance0.06ohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation2.4W
Power Dissipation Pd2.4W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for FDMA86151L
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.06ohm
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation
2.4W
No. of Pins
6Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
3.3A
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
2.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate