Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. ESD Protection Devices
                                                                                                    Print Page

                                                                                                    D5V0P4UR6SO-7

                                                                                                    ESD Protection Device, 1.2 V, SOT-26, 6 Pins, 3.6 V, 300 mW

                                                                                                    DIODES INC.
                                                                                                    DIODES INC. D5V0P4UR6SO-7
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDIODES INC.
                                                                                                    Manufacturer Part NoD5V0P4UR6SO-7
                                                                                                    Newark Part No.
                                                                                                    Re-Reel07AH3839
                                                                                                    Cut Tape07AH3839
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.371
                                                                                                    10+$0.252
                                                                                                    25+$0.217
                                                                                                    50+$0.181
                                                                                                    100+$0.146
                                                                                                    250+$0.134
                                                                                                    500+$0.122
                                                                                                    1000+$0.109
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIODES INC.
                                                                                                    ManufacturerDIODES INC.
                                                                                                    Manufacturer Part NoD5V0P4UR6SO-7
                                                                                                    Newark Part No.
                                                                                                    Re-Reel07AH3839
                                                                                                    Cut Tape07AH3839
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Clamping Voltage Vc Max1.2V
                                                                                                    Diode Case StyleSOT-26
                                                                                                    No. of Pins6Pins
                                                                                                    Operating Voltage3.6V
                                                                                                    Power Dissipation Pd300mW
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    D5V0P4UR6SO-7 is a low-capacitance TVS diode array. It is a high-performance device suitable for protecting four high-speed I/Os. It has high ESD surge capability and low capacitance. It is typically used at high-speed ports such as USB 2.0, IEEE1394 (FireWire®, iLink), Serial ATA, DVI™, HDMI™ and PCI™.

                                                                                                    • IEC 61000-4-2 (ESD): ±30kV air, ±30kV contact
                                                                                                    • IEC 61000-4-4 (EFT): ±80A (5/50ns)
                                                                                                    • IEC 61000-4-5 (lighting): 20A, I/O to VSS; 45A, VCC to VSS
                                                                                                    • TLP dynamic resistance: 0.15ohm, I/O to VSS; 0.07ohm, VCC to VSS
                                                                                                    • Low channel input capacitance of 2.1pF typical
                                                                                                    • 4 channels of ESD protection
                                                                                                    • Operating supply voltage (DC) is 3.6V at VCC to VSS, TA = +25°C
                                                                                                    • Forward clamping voltage is 0.8V typ at IF = 15mA, VSS to VCC, TA = +25°C
                                                                                                    • SOT26 package
                                                                                                    • Operating and storage temperature range from -55 to +150°C

                                                                                                    Technical Specifications

                                                                                                    Clamping Voltage Vc Max

                                                                                                    1.2V

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Power Dissipation Pd

                                                                                                    300mW

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Diode Case Style

                                                                                                    SOT-26

                                                                                                    Operating Voltage

                                                                                                    3.6V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)