2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Dual MOSFETs
                                                                                                    Print Page

                                                                                                    DMG1026UV-7

                                                                                                    Dual MOSFET, N Channel, 60 V, 60 V, 410 mA, 410 mA, 1.2 ohm

                                                                                                    Date/Lot Code

                                                                                                    DIODES INC.
                                                                                                    DIODES INC. DMG1026UV-7
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDIODES INC.
                                                                                                    Manufacturer Part NoDMG1026UV-7
                                                                                                    Newark Part No.
                                                                                                    Full Reel86AK4736
                                                                                                    Re-Reel07AH3737
                                                                                                    Cut Tape07AH3737
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    15 In Stock

                                                                                                    Need more?

                                                                                                    15 Delivery in 1-3 Business Days(US stock)
                                                                                                    0 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.578
                                                                                                    10+$0.373
                                                                                                    25+$0.331
                                                                                                    50+$0.289
                                                                                                    100+$0.247
                                                                                                    250+$0.223
                                                                                                    500+$0.199
                                                                                                    1000+$0.180
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    3000+$0.151
                                                                                                    6000+$0.146
                                                                                                    12000+$0.141
                                                                                                    18000+$0.134
                                                                                                    30000+$0.127
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIODES INC.
                                                                                                    ManufacturerDIODES INC.
                                                                                                    Manufacturer Part NoDMG1026UV-7
                                                                                                    Newark Part No.
                                                                                                    Full Reel86AK4736
                                                                                                    Re-Reel07AH3737
                                                                                                    Cut Tape07AH3737
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Channel TypeN Channel
                                                                                                    Drain Source Voltage Vds N Channel60V
                                                                                                    Drain Source Voltage Vds60V
                                                                                                    Drain Source Voltage Vds P Channel60V
                                                                                                    Continuous Drain Current Id410mA
                                                                                                    Continuous Drain Current Id N Channel410mA
                                                                                                    Continuous Drain Current Id P Channel410mA
                                                                                                    Drain Source On State Resistance N Channel1.2ohm
                                                                                                    Drain Source On State Resistance P Channel1.2ohm
                                                                                                    Transistor Case StyleSOT-563
                                                                                                    No. of Pins6Pins
                                                                                                    Power Dissipation N Channel580mW
                                                                                                    Power Dissipation P Channel580mW
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for DMG1026UV-7

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Drain Source Voltage Vds

                                                                                                    60V

                                                                                                    Continuous Drain Current Id

                                                                                                    410mA

                                                                                                    Continuous Drain Current Id P Channel

                                                                                                    410mA

                                                                                                    Drain Source On State Resistance P Channel

                                                                                                    1.2ohm

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Power Dissipation P Channel

                                                                                                    580mW

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Drain Source Voltage Vds N Channel

                                                                                                    60V

                                                                                                    Drain Source Voltage Vds P Channel

                                                                                                    60V

                                                                                                    Continuous Drain Current Id N Channel

                                                                                                    410mA

                                                                                                    Drain Source On State Resistance N Channel

                                                                                                    1.2ohm

                                                                                                    Transistor Case Style

                                                                                                    SOT-563

                                                                                                    Power Dissipation N Channel

                                                                                                    580mW

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code