Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBUK6D22-30EX
Newark Part No.07AH3638
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $0.750 |
| 25+ | $0.703 |
| 50+ | $0.655 |
| 100+ | $0.607 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK6D22-30EX
Newark Part No.07AH3638
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id7.2A
Drain Source On State Resistance0.022ohm
Transistor Case StyleDFN2020MD
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation2W
No. of Pins6Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
BUK6D22-30EX is a 30V, N-channel trench MOSFET. It is used in applications such as relay driver, high-speed line driver, low-side load switch, switching circuits.
- Side wettable flanks for optical solder inspection
- Electro static discharge (ESD) protection <gt/> 2kV HBM (class H2)
- Trench MOSFET technology, AEC-Q101 qualified
- Drain-source breakdown voltage is 30V min at (ID = 250µA; VGS = 0V; Tj = 25°C)
- Drain leakage current is 1µA max at (VDS = 30V; VGS = 0V; Tj = 25°C)
- Gate resistance is 2ohm typical at (f = 1MHz)
- Input capacitance is 440pF typ at (VDS = 15V; f = 1MHz; VGS = 0V; Tj = 25°C)
- Rise time is 18ns typ at (VDS = 15V; ID = 7.2A; VGS = 10V; RG(ext) = 6ohm; Tj = 25°C)
- Fall time is 7ns typ at (VDS = 15V; ID = 7.2A; VGS = 10V; RG(ext) = 6ohm; Tj = 25°C)
- Ambient temperature range from -55°C to 175°C, SOT1220 package
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7.2A
Transistor Case Style
DFN2020MD
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.022ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability